Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $9.310 |
| 25+ | $8.210 |
| 50+ | $7.590 |
| 100+ | $6.980 |
| 300+ | $6.840 |
| 500+ | $6.710 |
Product Information
Product Overview
LTC1863 is a pin-compatible, 8-channel, 12bit A/D converter with serial I/O, and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The automatic nap and sleep modes benefit power sensitive applications. It is widely used in application such as industrial process control, high speed data acquisition, battery operated systems, multiplexed data acquisition systems, imaging systems etc.
- Sample rate is 200ksps
- No of missing code is 12bits
- SPI/MICROWIRE serial I/O
- Signal-to-noise ratio is 73.6dB typ
- Low power: 1.3mA at 200ksps
- Automatic nap mode between conversions
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead narrow plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
200kSPS
Microwire, Serial, SPI
4.75V
NSSOP
0°C
Octal 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate