Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 10+ | $9.580 |
| 25+ | $9.110 |
| 50+ | $8.630 |
| 100+ | $8.170 |
| 300+ | $8.070 |
Product Information
Product Overview
LTC1863L is pin compatible, 8-channel 12bit A/D converter with serial I/O and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The ADCs convert 0V to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADCs typically draw only 750µA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. Housed in a compact, narrow 16-pin SSOP package, the device can be used in space-sensitive as well as low power applications. Applications include industrial process control, high speed data acquisition, battery operated systems, multiplexed data acquisition systems, imaging systems.
- Sample rate of 175Ksps, 16bit no missing codes and ±3LSB max INL
- 8-channel multiplexer with single ended or differential inputs, unipolar or bipolar conversion modes
- SPI/MICROWIRE serial I/O, 2.7V guaranteed supply voltage
- Pin compatible with LTC1863
- True differential inputs, on-chip or external reference
- Low power: 750µA at 175ksps, 300µA at 50ksps, sleep mode
- Automatic nap mode between conversions
- Integral linearity error of ±1LSB max unipolar
- 16-lead narrow plastic SSOP package, –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
175kSPS
Microwire, SPI
2.7V
NSSOP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate