Need more?
Quantity | Price |
---|---|
1+ | $8.960 |
10+ | $6.770 |
25+ | $6.140 |
50+ | $5.730 |
100+ | $5.310 |
250+ | $4.910 |
Product Information
Product Overview
LTC1871 is a wide input range, current mode, boost, flyback or SEPIC controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to medium power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, thereby maximizing efficiency. The IC’s operating frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. Burst Mode operation at light loads, a low minimum operating supply voltage of 2.5V and a low shutdown quiescent current of 10μA make the device ideally suited for battery-operated systems. It is widely used in application such as telecom power supplies, portable electronic equipment etc.
- Wide input voltage range is 2.5V to 36V
- Current mode control provides excellent transient response
- High maximum duty cycle (92% typ), output overvoltage protection
- RUN pin input threshold hysteresis is 100mV typical
- Internal voltage reference is ±1%
- Synchronizable to an external clock upto 1.3 × fOSC
- User-controlled pulse skip or Burst Mode® operation
- INTVCC regulator output voltage is 5.2V
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
92%
10Pins
Boost, Flyback, SEPIC
125°C
-
No SVHC (21-Jan-2025)
MSOP
2.5V
1Outputs
MSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate