Need more?
Quantity | Price |
---|---|
1+ | $12.850 |
10+ | $8.830 |
25+ | $7.780 |
50+ | $7.190 |
100+ | $6.600 |
300+ | $6.440 |
500+ | $6.290 |
Product Information
Product Overview
LTC1879 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The input supply voltage range of 2.65V to 10V makes the device ideally suited for both single and dual Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low. The internal synchronous rectifier switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with a 0.8V feedback reference voltage. It is widely used in application such as cellular telephones, portable computers, wireless modems etc.
- Overcurrent and overtemperature protected
- Current mode operation for excellent line and load transient response
- Burst Mode® or pulse skipping operation
- Power good output voltage monitor
- VOUT from 0.8V to VIN, IOUT to 1.2A
- Input DC bias current (Burst mode operation) is 15µA typical
- Oscillator frequency is 550KHz typical at (VFB ≥ 0.7V)
- SYNC capture range is 350KHz to 750KHz
- Shutdown current is 1µA maximum at (VRUN = 0V, VIN = 10V)
- Operating ambient temperature is -40°C to 85°C, package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.65V
1.2A
NSSOP
Surface Mount
800mV
550kHz
-40°C
-
MSL 1 - Unlimited
NSSOP
550kHz
Adjustable
Synchronous Buck (Step Down)
10V
1.2A
16Pins
-
10V
95%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate