
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.000 |
| 25+ | $2.760 |
| 50+ | $2.620 |
| 100+ | $2.500 |
| 250+ | $2.410 |
Product Information
Product Overview
LTC1998 is a micropower comparator and a precision adjustable reference. It is optimized for lithium-ion low battery detection circuits. It features a voltage detection circuit with an adjustable threshold voltage and hysteresis. The threshold voltage can be programmed from 2.5V to 3.25V with two external resistors. A 10mV to 750mV hysteresis can be added with a third external resistor. A separate power supply pin, VLOGIC, allows the battery-low logic output to operate below the battery voltage, allowing compatibility with low voltage microprocessors without a pull-up resistor. Power supply glitches are eliminated by preventing the cross-conducting current which occurs when the output changes state. It is used in application such as lithium-ion battery-powered equipment, PDAs, cell phones, handheld instruments, battery packs, pagers, palm top computers, POS terminals etc.
- High accuracy trip voltage: 1% max error using external 1% resistors
- Adjustable threshold voltage and hysteresis
- Quiescent current is 2.5μA typical
- Output swings rail-to-rail
- Output state guaranteed for VBATT ≥1.5V
- Propagation delay is 350μs typical at (overdrive = 10mV, TA = 25°C, VGND = 0V)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
1Cells
5.5V
6Pins
70°C
-
MSL 1 - Unlimited
-
1.5V
TSOT-23
0°C
Surface Mount
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
