Need more?
Quantity | Price |
---|---|
1+ | $200.160 |
5+ | $197.020 |
10+ | $193.870 |
Product Information
Product Overview
LTC®2107 is a 16bit, 210Msps high-performance ADC. The combination of high sample rate, low noise and high linearity enable a new generation of digital radio designs. The direct sampling front-end is designed specifically for the most demanding receiver applications such as software defined radio and multi-channel GSM base stations. The AC performance includes SNR=80dBFS, SFDR=98dBFS. Aperture jitter=45fsRMS allows direct sampling of IF frequencies up to 500MHz with excellent performance. It features such as internal dither, a PGA front-end and digital output randomization help maximize performance. Modes of operation can be controlled through a 3-wire serial interface (SPI). The double data rate (DDR) low voltage differential (LVDS) digital outputs help reduce digital line count and enable space saving designs. Typical applications are software defined radios, military radio and RADAR, cellular base stations, spectral analysis, imaging systems, ATE and instrumentation.
- Shutdown mode, serial SPI port for configuration, clock duty cycle stabilizer
- Optional internal dither, optional data output randomizer
- Integral linearity error is ±1.6LSB typ (differential analog input)
- Differential linearity error is ±0.4LSB typ (differential analog input)
- Offset error is –0.5mV typical
- Offset drift is -20µV/°C typical (TA=25°C)
- Full-scale drift is 110ppm/°C typ (internal reference, PGA=0, TA=25°C)
- Noise density, input referred is 8.3nV/√Hz typ (PGA=0, sample rate=210Msps, bandwidth=105MHz)
- 48-lead plastic QFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
2.625V
48Pins
85°C
-
No SVHC (21-Jan-2025)
210MSPS
3 Wire, Serial, SPI
2.375V
QFN
-40°C
Single 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate