Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2217CUP#PBF
Newark Part No.51AK6424
Product RangeSingle 16-bit Pipeline ADCs
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.510 |
| 5+ | $122.690 |
| 10+ | $115.860 |
Price for:Each
Minimum: 1
Multiple: 1
$129.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2217CUP#PBF
Newark Part No.51AK6424
Product RangeSingle 16-bit Pipeline ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate105MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min3.135V
Supply Voltage Max3.465V
ADC / DAC Case StyleQFN-EP
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-bit Pipeline ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®2217 is a 105Msps sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 400MHz. Typical applications include telecommunications, receivers, cellular base stations, spectrum analysis, imaging systems and ATE.
- 81.3dBFS noise floor and 100dB SFDR
- SFDR <gt/>90dB at 70MHz, 85fsRMS Jitter and 2.75VP-P input range
- 400MHz full power bandwidth S/H and optional internal dither
- Optional data output randomizer and power dissipation of 1.19W
- Single 3.3V supply
- Clock duty cycle stabilizer
- LVDS or CMOS outputs
- Pin compatible with LTC2208
- 64 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
105MSPS
Data Interface
Parallel
Supply Voltage Min
3.135V
ADC / DAC Case Style
QFN-EP
Operating Temperature Min
0°C
Product Range
Single 16-bit Pipeline ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001A5A5
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability