Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $9.330 |
| 25+ | $8.640 |
| 50+ | $7.940 |
| 146+ | $7.240 |
| 292+ | $6.740 |
Product Information
Product Overview
LTC®2236 is a 10bit, 25Msps, low power 3V A/D converter designed for digitizing high-frequency, wide dynamic range signals. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. Typical applications include wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis and portable instrumentation.
- Sample rate is 25Msps
- Single 3V supply (2.7V to 3.4V)
- Low power is 75mW, 61.8dB SNR and 85dB SFDR
- No missing codes
- Flexible input of 1VP-P to 2VP-P range
- 575MHz full power bandwidth S/H
- Clock duty cycle stabilizer
- Shutdown and nap modes
- 32 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.4V
32Pins
70°C
-
No SVHC (21-Jan-2025)
25MSPS
Parallel
2.7V
QFN-EP
0°C
Single 10-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate