| Quantity | Price |
|---|---|
| 1+ | $61.740 |
| 5+ | $54.450 |
| 10+ | $47.140 |
Product Information
Product Overview
LTC2252 is a 12bit 105Msps, low power 3V A/D converters designed for digitizing high frequency, wide dynamic range signals. It features pin compatible family 125Msps LTC2253 (12bit), LTC2255 (14bit), 105Msps LTC2252 (12bit), LTC2254 (14bit), 80Msps LTC2229 (12bit), LTC2249 (14bit), 65Msps LTC2228 (12bit), LTC2248 (14bit),`40Msps LTC2227 (12bit), LTC2247 (14bit), 25Msps LTC2226 (12bit), LTC2246 (14bit) and 10Msps LTC2225 (12bit), LTC2245 (14bit). Typical applications include wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis and portable instrumentation.
- Low power of 320mW
- 70.2dB SNR at 5MHz input
- Single 3V supply (2.85V to 3.4V)
- 88dB SFDR at 5MHz input
- No missing codes and flexible input range 1VP-P to 2VP-P
- 640MHz full power bandwidth S/H
- Clock duty cycle stabilizer
- Shutdown and nap modes
- 32 lead QFN-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.4V
32Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
Parallel
2.85V
QFN-EP
-40°C
Single 12-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate