Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
| 5+ | $37.180 |
| 10+ | $31.700 |
| 25+ | $31.040 |
| 50+ | $30.370 |
| 122+ | $29.710 |
Product Information
Product Overview
LTC®2256-14 is a 25Msps, ultra-low power 1.8V A/D converter designed for digitizing high frequency, wide dynamic range signals. The digital outputs can be either full rate CMOS, double data rate CMOS, or double-data-rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. Typical applications include communications, cellular base stations, software-define radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- 72.9dB SNR and 90dB SFDR
- CMOS, DDR CMOS or DDR LVDS Outputs
- Selectable input range from 1VP-P to 2VP-P
- 800MHz full-power bandwidth S/H
- Optional data output randomizer and optional clock duty cycle stabilizer
- Shutdown and nap modes
- Serial SPI port for configuration
- Pin compatible 14bit and 12bit versions
- 40 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
40Pins
85°C
-
No SVHC (21-Jan-2025)
25MSPS
Serial, SPI
1.7V
QFN
-40°C
Single 14-bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate