Need more?
Quantity | Price |
---|---|
1+ | $9.320 |
10+ | $6.280 |
25+ | $5.740 |
74+ | $5.200 |
111+ | $4.870 |
259+ | $4.530 |
518+ | $4.140 |
Product Information
Product Overview
LTC2301 is a low noise, low power, 1-/2-channel, 12bit successive approximation ADC with an I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and hold circuit to reduce common mode noise. It operates from an internal clock to achieve a fast 1.3μs conversion time. It operates from a single 5V supply and draw just 300μA at a throughput rate of 1Ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The low power consumption and small size makes the device ideal for battery operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems. It is used in applications such as industrial process control, motor control, accelerometer measurements, battery operated instruments, isolated and/or remote data acquisition, power supply monitoring.
- Internal conversion clock, internal reference
- Integral linearity error is ±0.4LSB typical at (TA = 25°C)
- Differential linearity error is ±0.3LSB typical at (TA = 25°C)
- Signal-to-noise ratio is 73.5dB typical at (TA = 25°C and AIN = -1dBFS)
- Full linear bandwidth is 700KHz typical at (TA = 25°C and AIN = -1dBFS)
- Transient response is 240ns typical at (TA = 25°C and AIN = -1dBFS)
- Supply current is 2.3mA typical at (TA = 25°C)
- Power dissipation is 11.5mW typical at (t TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
12Pins
85°C
-
No SVHC (21-Jan-2025)
14kSPS
2 Wire, I2C, Serial
4.75V
MSOP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate