Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.930 |
| 5+ | $60.480 |
| 10+ | $53.010 |
Product Information
Product Overview
LTC®2368-24 is a low noise, low power, high speed 24bit successive approximation register (SAR) ADC with an integrated digital averaging filter. The LTC2368-24 has an easy to use integrated digital averaging filter that can average 1 to 65536 conversion results real-time, dramatically improving dynamic range from 98dB at 1Msps to 140dB at 15.25sps. No separate programming interface or configuration registers required. The LTC2368-24 automatically powers down between conversions, reducing power dissipation at lower sampling rates. Application includes seismology, energy exploration, medical imaging, high speed data acquisition, industrial process control, ATE.
- Guaranteed 24bits no missing codes
- Integral linearity error is ±0.5ppm (typ, TA = 25°C)
- Integrated digital filter with real-time averaging
- Low power is 21mW at 1Msps
- Signal-to-noise ratio is 98dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C)
- Dynamic range is 98dB (typ, IN+ = IN– = GND, VREF = 5V, N = 1, TA = 25°C)
- Total harmonic distortion is -116dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C)
- Input common mode rejection ratio is 83dB (typ, fIN = 500KHz, TA = 25°C)
- 1.8V to 5V SPI-compatible serial I/O with Daisy Chain mode
- 16 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential
Single
2.625V
16Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Serial, SPI
2.375V
MSOP
-40°C
Single 24-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate