Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2380CDE-24#PBF
Newark Part No.01AM4752
Product RangeSingle 24-Bit SAR ADCs
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
| 5+ | $57.300 |
| 10+ | $49.920 |
Price for:Each
Minimum: 1
Multiple: 1
$64.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2380CDE-24#PBF
Newark Part No.01AM4752
Product RangeSingle 24-Bit SAR ADCs
Resolution (Bits)24bit
Sampling Rate2MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleDFN
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 24-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
2MSPS
Data Interface
SPI
Supply Voltage Min
2.375V
ADC / DAC Case Style
DFN
Operating Temperature Min
0°C
Product Range
Single 24-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability