Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2385CUH-18#PBF
Newark Part No.25AM9044
Product RangeSingle 8-Bit SAR ADCs
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.960 |
| 5+ | $39.260 |
| 10+ | $33.540 |
| 25+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$44.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2385CUH-18#PBF
Newark Part No.25AM9044
Product RangeSingle 8-Bit SAR ADCs
Resolution (Bits)18bit
Sampling Rate5MSPS
Input Channel TypeDifferential
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
5MSPS
Data Interface
Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
QFN
Operating Temperature Min
0°C
Product Range
Single 8-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability