Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
| 10+ | $13.300 |
| 25+ | $11.840 |
| 50+ | $11.220 |
| 100+ | $10.690 |
Product Information
Product Overview
LTC2400CS8#TRPBF is a 2.7V to 5.5V micropower 24bit converter with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin the LTC2400 can be configured for better than 110dB rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user defined rejection frequency in the range 1Hz to 120Hz. The internal oscillator requires no external frequency setting components. The converter accepts any external reference voltage from 0.1V to VCC. With its extended input conversion range of –12.5% VREF to 112.5% VREF, the LTC2400 smoothly resolves the offset and overrange problems of preceding sensors or signal conditioning circuits. Applications include weight scales, direct temperature measurement, gas analysers, strain-gage transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs.
- 4ppm INL, no missing codes
- 4ppm full-scale error
- Single conversion settling time for multiplexed applications
- 0.5ppm offset and 0.3ppm noise
- 110dB min, 50Hz/60Hz notch filter
- Reference input voltage 0.1V to VCC and low supply current (200µA) and auto shutdown
- Live zero extended input range accommodates 12.5% overrange and underrange
- Flexible 3-wire digital interface, compatible with SPI & MICROWIRE protocols for easy communication
- 8 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Technical Specifications
24bit
Single Ended
Single
5.5V
8Pins
70°C
-
7.5SPS
SPI
2.7V
NSOIC
0°C
Single 24-Bit Sigma-Delta ADCs
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate