Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2463IMS#PBF
Newark Part No.01AM4757
Product RangeSingle 16-Bit Sigma-Delta ADCs
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $5.020 |
| 25+ | $4.570 |
| 74+ | $4.120 |
| 111+ | $3.840 |
| 259+ | $3.570 |
| 518+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2463IMS#PBF
Newark Part No.01AM4757
Product RangeSingle 16-Bit Sigma-Delta ADCs
Resolution (Bits)16bit
Sampling Rate60SPS
Input Channel TypeDifferential
Data InterfaceI2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
60SPS
Data Interface
I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability