Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $5.610 |
| 25+ | $4.910 |
| 50+ | $4.520 |
| 100+ | $4.230 |
| 250+ | $4.190 |
Product Information
Product Overview
LTC2493 is a 4-channel (2-channel differential), 24bit, no latency ∆∑™ ADC with Easy Drive technology and a 2-wire, I²C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 4 analog input channels operating in single ended or differential modes) or its internal temperature sensor. It is widely used in application such as direct sensor digitizer, direct temperature measurement, instrumentation, industrial process control etc.
- Directly digitizes high impedance sensors with full accuracy
- 600nV RMS noise
- Integrated high accuracy temperature sensor
- GND to VCC input/reference common mode range
- Integral nonlinearity is 2ppm of VREF typical
- Offset error is 0.5µV typical
- 2× speed/reduced power mode (15Hz using internal oscillator and 80µA at 7.5Hz output)
- No Latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply operation is 2.7V to 5.5V, internal oscillator
- Operating temperature is 0°C to 70°C, package style is 14-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
14Pins
70°C
-
No SVHC (21-Jan-2025)
15SPS
2 Wire, I2C
2.7V
DFN
0°C
Quad 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate