Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.830 |
10+ | $5.220 |
25+ | $4.540 |
50+ | $4.150 |
100+ | $3.770 |
250+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2911HDDB-4#TRMPBF
Newark Part No.02AM2232
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages3Monitors
Supply Voltage Min-
Supply Voltage Max2.3V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
3Monitors
Supply Voltage Max
2.3V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
-
Reset Output Type
Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
140ms
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability