Supervisors & Monitors:

37 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage – Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC2613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.404
25+
$0.404
50+
$0.404
100+
$0.404
Min: 1 / Mult: 1
-
-
-
-
2.93V
-
1Monitors
1.5V
5.5V
Manual, Active-High / Active-Low
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
68AJ2223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
Min: 1 / Mult: 1
-
-
-
-
2.63V
-
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
140ms
-40°C
125°C
AEC-Q100
44AC2612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.917
25+
$0.837
Min: 1 / Mult: 1
-
295mV
305mV
-
3.09V, Adj
-
1Monitors
3.135V
3.165V
Active-Low
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
03AJ2203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.377
25+
$0.350
Min: 1 / Mult: 1
-
-
-
-
2.93V
-
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
140ms
-40°C
125°C
-
13AC3617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.299
25+
$0.268
50+
$0.260
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
3.08V
-
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
140ms
-40°C
125°C
-
73Y5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$4.990
25+
$4.600
50+
$4.400
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2.93V
-
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
125°C
AEC-Q100
72Y5327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.917
25+
$0.827
50+
$0.823
Min: 1 / Mult: 1
-
295mV
305mV
-
4.68V, Adj
-
2Monitors
4.75V
5.25V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
72AC6205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.790
25+
$0.721
50+
$0.698
Min: 1 / Mult: 1
-
-
-
-
3.09V
-
1Monitors
1.5V
5.5V
Manual, Active-High / Active-Low
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
75Y6372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.377
25+
$0.350
Min: 1 / Mult: 1
-
-
-
-
3.08V
-
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
140ms
-40°C
125°C
-
01AH7310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.917
25+
$0.827
50+
$0.795
100+
$0.764
Min: 1 / Mult: 1
-
295mV
305mV
-
3.09V, Adj
-
2Monitors
1.5V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
78AK2345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.320
10+
$2.780
25+
$2.390
50+
$2.160
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4.63V
-
1Monitors
0.9V
5.5V
Manual
SOT-23
5Pins
Surface Mount
140ms
-40°C
125°C
-
52AH1156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
25+
$0.679
Min: 1 / Mult: 1
-
295mV
305mV
-
2.93V, Adj
-
2Monitors
1.5V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
38AC1939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
100+
$0.681
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3.08V
-
1Monitors
1.2V
5.5V
Manual, Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
140ms
-40°C
85°C
-
03AJ2200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
Min: 1 / Mult: 1
-
-
-
-
2.63V
-
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
140ms
-40°C
125°C
-
03AJ2208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
Min: 1 / Mult: 1
-
-
-
-
4V
-
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
140ms
-40°C
125°C
-
03AJ2215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
Min: 1 / Mult: 1
-
-
-
-
4.63V
-
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
140ms
-40°C
125°C
-
03AJ2218

RoHS

Date/Lot Code

MICROCHIP
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.579
25+
$0.555
Min: 1 / Mult: 1
-
-
-
-
4.625V
-
1Monitors
1V
5.5V
Active-High, Active-Low
TDFN
6Pins
Surface Mount
140ms
-40°C
125°C
-
98Y0274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.477
Min: 3000 / Mult: 3000
-
-
-
-
2.93V
-
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
140ms
-40°C
85°C
-
72AC6204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.917
25+
$0.827
50+
$0.822
Min: 1 / Mult: 1
-
295mV
305mV
-
2.93V, Adj
-
2Monitors
2.97V
3.63V
Manual, Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
02AM2268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
10+
$4.630
25+
$4.010
50+
$3.660
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
2Monitors
2.5V
36V
Open-Drain
TSOT-23
8Pins
Surface Mount
140ms
0°C
70°C
-
02AM0874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$2.200
25+
$1.880
50+
$1.700
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
3.049V
3.049V
3.111V
3.111V
3.08V
3.08V
1Monitors
900mV
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
125°C
-
02AM2272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.710
10+
$5.130
25+
$4.470
50+
$4.090
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
2Monitors
2.5V
36V
Push-Pull
TSOT-23
8Pins
Surface Mount
140ms
-40°C
85°C
-
02AM0875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$2.370
25+
$2.020
50+
$1.830
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
4.584V
4.584V
4.676V
4.676V
4.63V
4.63V
1Monitors
900mV
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
140ms
-40°C
125°C
-
02AM2246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.370
10+
$5.600
25+
$4.880
50+
$4.470
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
3Monitors
500mV
-
Open-Drain
DFN-EP
10Pins
Surface Mount
140ms
-40°C
125°C
AEC-Q100
02AM2232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.830
10+
$5.220
25+
$4.540
50+
$4.150
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
3Monitors
-
2.3V
Active-Low, Push-Pull
DFN-EP
8Pins
Surface Mount
140ms
-40°C
125°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON