
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 25+ | $4.210 |
| 50+ | $4.030 |
| 100+ | $3.840 |
| 250+ | $3.660 |
| 500+ | $3.590 |
| 1000+ | $3.560 |
| 2500+ | $3.380 |
Product Information
Product Overview
The MAX812TEUS+T is a microprocessor (µP) voltage monitor with manual reset input in 4 pin SOT-143 package. This low power µP supervisory circuit used to monitor power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5Vpowered or 3V-powered circuits and also provide a debounced manual reset input. It performs a single function, assert a reset signal whenever the VCC supply voltage falls below a preset threshold keeping it asserted for at least 140ms after VCC has risen above the reset threshold. Typically used at computers, controllers, intelligent instruments and critical μP power monitoring and portable/battery powered equipment.
- Single supply range from 1.2V to 5.5V at TA = -40°C to +85°C
- Operating temperature range from -40°C to 85°C
- 3.08V reset threshold, 6µA supply current
- Integrated voltage monitor increases system robustness with added manual reset
- Precision monitoring of 3V, 3.3V and 5V power-supply voltages
- 140ms min power-on-reset pulse width, RESET output
- Guaranteed over temperature
- Power supply transient immunity
- Saves board space, no external components
- Low power consumption simplifies power supply requirements
- Computers: Desktop, Workstation, Server; Controllers; Critical µP and µC Power Monitoring; Intelligent Instruments; Portable Battery-Powered Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
1.2V
Manual, Active-High, Push-Pull
4Pins
140ms
85°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
