Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $7.480 |
| 25+ | $6.570 |
| 50+ | $5.990 |
| 100+ | $5.410 |
| 363+ | $5.090 |
Product Information
Product Overview
LTC2930 is a configurable supply monitor for systems with upto six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin. The preset voltage thresholds are accurate to ±1.5% over temperature. It also features adjustable inputs with a 0.5V nominal threshold. The reset timeout period is adjustable using an external capacitor. A reset event may be generated with a manual reset button on the manual reset input. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC down to 1V and may be externally pulled up to an external voltage. It is widely used in application such as desktop and notebook computers, multivoltage systems, telecom equipment, portable battery-powered equipment, network servers, automotive etc.
- Adjustable reset timeout
- Low supply current is 52μA typical
- Manual reset pin
- Power supply glitch immunity
- Reset timeout period is 3ms typical
- Manual reset propagation delay is 0.1μs typical
- Operating temperature is -40°C to 125°C
- Package style is 12-lead DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Selectable Thresholds
1V
Manual, Open-Drain
12Pins
3ms
125°C
-
No SVHC (21-Jan-2025)
DFN-EP
-
6Monitors
7V
DFN-EP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.675V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate