Print Page
Image is for illustrative purposes only. Please refer to product description.

265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 5+ | $23.400 |
| 10+ | $21.000 |
| 25+ | $17.880 |
| 80+ | $17.880 |
| 120+ | $17.870 |
| 280+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2974IUP#PBF
Newark Part No.51AK6728
Technical Datasheet
IC TypePower System Manager
Input Voltage Min3.13V
Input Voltage Max15V
PWM Input Frequency-
IC Case / PackageQFN-EP
No. of Pins64Pins
External Input Capacitance10pF
External Output Capacitance10pF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Power System Manager
Input Voltage Max
15V
IC Case / Package
QFN-EP
External Input Capacitance
10pF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.13V
PWM Input Frequency
-
No. of Pins
64Pins
External Output Capacitance
10pF
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Digital IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
