Need more?
Quantity | Price |
---|---|
1+ | $4.880 |
10+ | $3.610 |
25+ | $3.340 |
50+ | $3.110 |
100+ | $2.880 |
250+ | $2.580 |
500+ | $2.380 |
Product Information
Product Overview
LTC3212 is a low noise charge pump RGB LED driver capable of driving three LEDs upto 25mA each from a 2.7V to 5.5V input. Low external part count (one flying capacitor, two bypass capacitors and one to three programming resistors) makes the device ideally suited for small, battery-powered applications. Built-in soft-start circuitry prevents excessive inrush current during start-up and mode switching. High switching frequency enables the use of small external capacitors. The charge pump shuts down to a high impedance mode to prevent LED leakage while the device is off. Each LED may be individually turned on or off via a single pin interface. The current through the LEDs may be individually programmed with resistors or may share a single programming resistor. White mode adjusts the red, green and blue LED current ratios for a white light when all three LEDs are programmed to be on. It is used in application like cellular phones, media players, RGB back lights.
- Power and current control for driving RGB LEDs
- Individually programmable current sources, CLK frequency is 900KHz typical
- 1x or 2x mode, low noise, constant frequency charge pump
- Single wire enable control for all LEDs
- White mode adjusts R, G, B currents for white light
- 25mA maximum LED current
- Input voltage range is 2.7V to 5.5V
- Automatic soft-start, mode switching and output disconnect in shutdown mode
- IVIN operating current is 0.4mA typical at (ICPO = 0mA, 1x mode)
- Operating temperature is -40°C to 85°C, package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Charge Pump
2.7V
5.1V
25mA
Surface Mount
12Pins
85°C
-
No SVHC (21-Jan-2025)
Charge Pump
3Outputs
-
5.5V
25mA
900kHz
DFN-EP
-40°C
-
MSL 1 - Unlimited
-
DFN-EP
900kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate