Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $7.070 |
| 25+ | $6.470 |
| 50+ | $5.870 |
| 182+ | $5.260 |
| 273+ | $4.880 |
| 546+ | $4.750 |
Product Information
Product Overview
LTC®3220 is a highly integrated multi display LED driver. It contains a high efficiency, low noise charge pump to provide power to up to eighteen universal LED current sources. This requires only five small ceramic capacitors to form a complete LED power supply and current controller. The LED currents are set by an internal precision current reference. Independent dimming, on/off, blinking and gradation control for all universal current sources are achieved via the I2C serial interface. The charge pump optimizes efficiency based on the voltage across the LED current sources. The part powers up in 1x mode and will automatically switch to boost mode whenever any enabled LED current source begins to enter dropout. The first dropout switches the parts into 1.5x mode and a subsequent dropout switches this into 2x mode. Typical applications are video phones with QVGA+ displays, keypad lighting, general/miscellaneous lighting.
- Eighteen 20mA universal current sources with 64-step linear brightness control
- Slew limited switching reduces conducted and radiated noise (EMI)
- Internal current reference, short-circuit/thermal protection
- Single reset pin for asynchronous shutdown and reset of all data registers
- Automatic or forced mode switching, internal soft-start limits inrush current
- 28-lead UTQFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Charge Pump
2.9V
-
360mA
Surface Mount
28Pins
125°C
-
No SVHC (25-Jun-2025)
Charge Pump
18Outputs
-
5.5V
360mA
850kHz
UTQFN-EP
-40°C
-
MSL 1 - Unlimited
-
UTQFN-EP
850kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate