Need more?
Quantity | Price |
---|---|
1+ | $17.250 |
10+ | $12.090 |
25+ | $10.740 |
50+ | $10.010 |
100+ | $9.280 |
Product Information
Product Overview
LTC3376 is a highly flexible multi output power supply IC. This device includes four synchronous buck converters. The DC/DCs are assigned to one of fifteen power configurations via pin strappable CFG0 to CFG3 pins. It includes the integration of ceramic capacitors into the package for the BST pins thereby saving PCB space. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the SYNC/MODE pin for Burst Mode or forced continuous mode operation. The PGOOD1 to PGOOD4 outputs indicate when each enabled DC/DC is within a specified percentage of its final output. Current monitors allow for external monitoring of each buck’s load. The EXTVCC pin allows for the internal circuitry to run from a 3V to 5.5V rail for improved efficiency. It is used in application such as telecom/industrial, 12V distributed power systems etc.
- Wide VIN range is 3V to 20V
- Wide VOUT range is 0.4V to 0.83V
- 8× 1.5A buck power stages configurable as 1 to 4 output channels
- 1% VOUT accuracy on all channels
- TEMP pin output indicates die temperature
- Output current monitors, differential output sense
- Total system current bootstrapped is 27µA typical
- Feedback regulation voltage is 400mV typical
- Operating junction temperature is -40°C to 125°C
- Package style is 64-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
4Outputs
3V
1.5A
64Pins
-
16.6V
-
125°C
-
No SVHC (21-Jan-2025)
3MHz
Adjustable
Synchronous Buck (Step Down)
20V
BGA
Surface Mount
400mV
2MHz
-40°C
-
MSL 3 - 168 hours
BGA
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate