New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      LTC3566EUF#PBF

                      Battery Charger IC, Li-Ion/Li-Pol, 1 Cell, 5.5 V Input, 4.2 V/1.5 A Charge, 0 to 85 °C, QFN-EP-24

                      Date/Lot Code

                      ANALOG DEVICES LTC3566EUF#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3566EUF#PBF
                      Newark Part No.50AK3056
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.380
                      10+$9.310
                      25+$8.350
                      50+$8.080
                      182+$7.810
                      273+$7.250
                      546+$6.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3566EUF#PBF
                      Newark Part No.50AK3056
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion, Li-Pol
                      Input Voltage5.5V
                      Battery Charge Voltage4.2V
                      Charge Current1.5A
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      No. of Cells1Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC3566 is a highly integrated power management and battery charger IC for Li-Ion/Polymer battery applications. It include a high efficiency current limited switching PowerPath manager with automatic load prioritization, a battery charger, an ideal diode, and a high efficiency synchronous buck-boost switching regulator. Designed specifically for USB applications, its switching power manager automatically limits input current to a maximum of either 100mA or 500mA for USB applications or 1A for adapter-powered applications. This feature allows device to provide more power to the application and eases the constraint of thermal budgeting in small spaces. It is widely used in application such as HDD based MP3 players, PDA, GPS, PMP products, other USB based handheld products etc.

                      • High efficiency switching PowerPath™ controller with Bat-Track™ adaptive output control
                      • Full featured Li-Ion/polymer battery charger
                      • Instant-on operation with discharged battery
                      • 1.5A maximum charge current
                      • Internal 180Moh ideal diode plus external ideal diode controller powers load in battery mode
                      • High efficiency (1A IOUT), zero shutdown current, pin control of all functions
                      • Oscillator frequency is 2.25MHz typical at (TA = 25°C. VBUS = 5V, VBAT = 3.8V)
                      • Input current is 13μA typical at (Burst Mode® operation, IOUT1 = 0μA)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 24-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion, Li-Pol

                      Battery Charge Voltage

                      4.2V

                      IC Case / Package

                      QFN-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      5.5V

                      Charge Current

                      1.5A

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.