New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Multi Function Power Management ICs
                      Print Page

                      LTC3589IUJ-2#PBF

                      Power Management IC, 4 LDO, 8 Outputs, 3 Buck Converter, 5.5 V, -40 to 125 °C, QFN-40

                      Date/Lot Code

                      ANALOG DEVICES LTC3589IUJ-2#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3589IUJ-2#PBF
                      Newark Part No.50AK3066
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$15.680
                      10+$11.200
                      25+$10.080
                      50+$8.960
                      122+$8.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3589IUJ-2#PBF
                      Newark Part No.50AK3066
                      Technical Datasheet

                      Data Sheet

                      IC TypeDigitally Programmable PMIC
                      Supply Voltage5.5V
                      No. of Step-Down DC - DC Converters3
                      No. of LDO Regulators4
                      No. of Regulated Outputs8
                      IC Case / PackageQFN-EP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseQFN-EP

                      Product Overview

                      LTC3589-2 is an 8-output regulator with sequencing and I²C. It is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory, and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analog supplies. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or programmed via the IC port. System power-on, power-off, and reset functions are controlled by the pushbutton interface, pin inputs, or I²C interface. Application includes hand held instruments and scanners, portable industrial devices, automotive infotainment, medical devices, high-end consumer devices, multi-rail systems, supports NXP i.MX53/51, Marvell PXA, and other application processors.

                      • Pushbutton ON/OFF control with system reset
                      • Flexible pin-strap sequencing operation, I²C and independent enable control pins
                      • Power good and reset outputs, dynamic voltage scaling and slew rate control
                      • Always-alive 25mA LDO regulator, triple 250mA LDO regulators
                      • Operating input supply voltage, VIN range from 2.7 to 5.5V (TA = 25°C)
                      • Typical oscillator frequency is 2.25MHz (TA = 25°C)
                      • Maximum duty cycle is 100% (VFB = 0V, TA = 25°C, minimum)
                      • Minimum feedback voltage range from 0.351 to 0.374V (BxDTV1 = BxDTV2 = 00000, VIN = 2.7V to 5.5V)
                      • 40-lead plastic QFN package
                      • Temperature rating range from -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Digitally Programmable PMIC

                      No. of Step-Down DC - DC Converters

                      3

                      No. of Regulated Outputs

                      8

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      QFN-EP

                      Supply Voltage

                      5.5V

                      No. of LDO Regulators

                      4

                      IC Case / Package

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.