Quantity | Price |
---|---|
1+ | $27.260 |
5+ | $23.460 |
10+ | $19.680 |
25+ | $18.330 |
74+ | $16.990 |
111+ | $16.900 |
259+ | $16.820 |
Product Information
Product Overview
LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. It can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. This combination of Burst Mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. Additionally, this includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. Typical applications are industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, automotive, avionics.
- Robust converter suited for regulating a wide variety of power sources
- Feedback comparator output enables multiple this to be paralleled in higher current applications
- Synchronous operation for highest efficiency
- Internal high side and low side power MOSFETs, no compensation required
- Low dropout operation is 100% duty cycle
- Low quiescent current is 12µA, wide output range is 0.8V to VIN
- 0.8V ±1% feedback voltage reference, precise RUN pin threshold
- Internal and external soft-start, few external components required
- 16-lead plastic MSOP package
- Temperature range from –55°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
500mA
MSOP-EP
Surface Mount
800mV
250kHz
-55°C
-
MSL 1 - Unlimited
MSOP-EP
-
Adjustable
Synchronous Buck (Step Down)
65V
500mA
16Pins
-
65V
-
150°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate