New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LTC3704IMS#PBF

                      DC/DC Controller, Inverting, 2.5 V to 36 V Supply, 1 Output, 92% Duty Cycle, 300kHz, MSOP-10

                      Date/Lot Code

                      ANALOG DEVICES LTC3704IMS#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3704IMS#PBF
                      Newark Part No.50AK3201
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      144 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.560
                      10+$5.450
                      25+$4.990
                      50+$4.520
                      100+$4.150
                      250+$3.740
                      500+$3.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3704IMS#PBF
                      Newark Part No.50AK3201
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min2.5V
                      Supply Voltage Max36V
                      No. of Outputs1Outputs
                      Duty Cycle (%)92%
                      IC Case / PackageMSOP
                      No. of Pins10Pins
                      Switching Frequency300kHz
                      TopologyInverting
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleMSOP
                      No. of Outputs1 Output

                      Product Overview

                      LTC3704 is a wide input range, current mode, positive-to-negative DC/DC controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to high power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, thereby maximizing efficiency. The IC’s operating frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. For applications requiring constant frequency operation, the Burst Mode operation feature can be defeated using the MODE/SYNC pin. Higher than 36V switch voltage applications are possible with the device by connecting the SENSE pin to a resistor in the source of the power MOSFET. It is widely used in applications such as SLIC power supplies, telecom power supplies, portable electronic equipment, cable and DSL modems, router supplies etc.

                      • Wide input voltage range is 2.5V to 36V
                      • Current mode control provides excellent transient response
                      • Maximum duty cycle is 92% typical at (TA = 25°C, VIN = VINTVCC = 5V)
                      • ±1% internal voltage reference
                      • Synchronizable to an external clock upto 1.3 × fOSC
                      • User-controlled pulse skip or Burst Mode® operation
                      • Capable of operating with a sense resistor for high output voltage applications (VDS <gt/>36V)
                      • INTVCC regulator output voltage is 5.2V typical at (VIN = 7.5V, TA = 25°C, VIN = VINTVCC = 5V)
                      • Shutdown current is 10μA typical at (TA = 25°C, VIN = VINTVCC = 5V)
                      • Operating temperature is -40°C to 125°C, package style is 10-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      36V

                      Duty Cycle (%)

                      92%

                      No. of Pins

                      10Pins

                      Topology

                      Inverting

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      MSOP

                      Supply Voltage Min

                      2.5V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      MSOP

                      Switching Frequency

                      300kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.