New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LTC3775EMSE#PBF

                      DC/DC Controller, Synchronous Buck, 4.5 to 38V Supply, 1 Output, 90% Duty Cycle, 500kHz, MSOP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES LTC3775EMSE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3775EMSE#PBF
                      Newark Part No.50AK3210
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.610
                      10+$4.290
                      25+$3.840
                      74+$3.690
                      111+$3.540
                      259+$3.400
                      518+$3.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3775EMSE#PBF
                      Newark Part No.50AK3210
                      Technical Datasheet

                      Data Sheet

                      Control ModeVoltage Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max38V
                      No. of Outputs1Outputs
                      Duty Cycle (%)90%
                      IC Case / PackageMSOP-EP
                      No. of Pins16Pins
                      Switching Frequency500kHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleMSOP-EP
                      No. of Outputs1 Output

                      Product Overview

                      LTC3775 is a high efficiency synchronous step-down switching DC/DC controller. It drives an all N-channel power MOSFET stage from a 4.5V to 38V input supply voltage. A patented line feedforward compensation circuit and a high bandwidth error amplifier provide very fast line and load transient response. High step-down ratios are made possible by a low 30ns Minimum on-time, allowing extremely low duty cycles. MOSFET RDS(ON) current sensing maximizes efficiency. Alternatively, a sense resistor can be used for higher current limit accuracy. Continuous monitoring of the voltages across the top and bottom MOSFETs allows cycle-by-cycle control of the inductor current, configurable by external resistors. The soft-start function controls the duty cycle during start-up, providing a smooth output voltage ramp up. It is used in application such as automotive systems, telecom and industrial power supplies, point of load applications etc.

                      • Line feedforward compensation
                      • Powerful onboard MOSFET drivers
                      • Leading edge modulation voltage mode control
                      • VOUT range is 0.6V to 0.8VIN,
                      • Selectable pulse-skipping or forced continuous modes of operation
                      • Low shutdown current is 14μA typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
                      • Feedback pin voltage is 0.6V typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 16-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Voltage Mode Control

                      Supply Voltage Max

                      38V

                      Duty Cycle (%)

                      90%

                      No. of Pins

                      16Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      MSOP-EP

                      Supply Voltage Min

                      4.5V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      MSOP-EP

                      Switching Frequency

                      500kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.