Need more?
Quantity | Price |
---|---|
1+ | $9.020 |
10+ | $6.530 |
25+ | $6.160 |
50+ | $5.820 |
148+ | $5.590 |
Product Information
Product Overview
LTC3778 is a synchronous step-down switching regulator controller for computer memory, automobile and other DC/DC power supplies. The controller uses a valley current control architecture to deliver very low duty cycles without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT. A forced continuous control pin reduces noise and RF interference, and can assist secondary winding regulation when the main output is lightly loaded. SENSE+ and SENSE– pins provide true Kelvin sensing across the optional sense resistor or the synchronous MOSFET. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator, optional short-circuit shutdown timer and input undervoltage lockout. It is used in application such as notebook and palmtop computers, PDAs, battery chargers, distributed power systems, DDR memory power supply, automobile DC power supply etc.
- Wide VIN range is 4V to 36V
- True current mode control, power good output voltage monitor
- Stable with ceramic COUT, adjustable switching frequency
- Dual N-channel MOSFET synchronous drive
- Output overvoltage protection, optional short-circuit shutdown timer
- Shutdown current is 30µA typical at (TA = 25°C, VIN = 15V)
- Minimum on-time is 50ns typical at (ION = 180µA, VON = 0V, TA = 25°C, VIN = 15V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
-
20Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
TSSOP
4V
1Outputs
TSSOP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate