Need more?
Quantity | Price |
---|---|
1+ | $6.220 |
10+ | $4.090 |
25+ | $3.530 |
50+ | $3.230 |
100+ | $2.910 |
250+ | $2.600 |
500+ | $2.350 |
Product Information
Product Overview
LTC®3803 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor. This provides ±1.5% output voltage accuracy and consumes only 240μA of quiescent current. Ground-referenced current sensing allows LTC3803-based converter to accept input supplies beyond the LTC3803’s absolute maximum VCC. A micropower hysteretic start-up feature allows efficient operation at high input voltages. An internal undervoltage lockout shuts down this when the input voltage is too low to provide sufficient gate drive to the external MOSFET. Typical applications are telecom power supplies, 42V and 12V automotive power supplies, auxiliary/housekeeping power supplies, power over Ethernet.
- VIN and VOUT limited only by external components
- Adjustable slope compensation, internal soft-start
- Constant frequency 200KHz operation, ±1.5% reference accuracy
- Current mode operation for excellent line and load transient response
- No minimum load requirement, low quiescent current: 240μA
- Regulated feedback voltage range from 0.788 to 0.812V (0°C ≤ TJ ≤ 85°C)
- Start-up current source is 0.4μA max(VITH/RUN=0V)
- 6-lead plastic TSOT-23 package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
-
80%
6Pins
Flyback
125°C
-
No SVHC (21-Jan-2025)
TSOT-23
-
1Outputs
TSOT-23
200kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate