Need more?
Quantity | Price |
---|---|
1+ | $9.570 |
10+ | $6.460 |
25+ | $4.900 |
50+ | $4.710 |
148+ | $4.520 |
296+ | $4.370 |
518+ | $4.220 |
Product Information
Product Overview
LTC®3833 is a synchronous step-down DC/DC switching regulator controller targeted for high power applications. It drives all N-channel power MOSFETs. The controlled on-time valley current mode architecture allows for both fast transient response and constant frequency switching in steady-state operation, independent of VIN, VOUT and load current. Differential output voltage sensing along with a precision internal reference combine to offer ±0.67% output regulation and the ability to correct for up to ±500mV variations in the output terminals due to line losses. The operating frequency can be programmed from 200KHz to 2MHz with an external resistor and can be synchronized to an external clock for noise and EMI sensitive applications. Safety features include output overvoltage protection, programmable current limit with foldback, and a power good output signal. Typical applications are distributed power systems, point-of-load converters, computing systems, datacomm systems.
- Differential output sensing allowing up to 500mV line loss
- Fast load transient response, controlled on-time valley current mode architecture
- Frequency programmable from 200KHz to 2MHz and synchronizable to external clock
- RSENSE or inductor DCR current sensing, overvoltage protection and current limit foldback
- Power good output voltage monitor, output tracking or adjustable soft-start
- External VCC input for bypassing internal LDO
- Input voltage operating range from 4.5 to 38V
- Output voltage operating range from 0.6 to 5.5V
- 20-lead plastic TSSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
-
20Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
4.5V
1Outputs
TSSOP-EP
2MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate