Need more?
Quantity | Price |
---|---|
1+ | $9.300 |
10+ | $6.270 |
25+ | $5.010 |
98+ | $4.690 |
147+ | $4.370 |
294+ | $4.220 |
539+ | $4.060 |
Product Information
Product Overview
LTC3850-1 is a high performance dual synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages. A constant-frequency current mode architecture allows a phase-lockable frequency of up to 780kHz. Power loss and supply noise are minimized by operating the two controller output stages out of phase. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. Independent TK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode® operation, pulse-skipping mode, or continuous inductor current mode and allows the IC to be synchronized to an external clock. Typical applications are notebook and Palmtop computers, portable instruments, battery-operated digital devices, DC power distribution systems.
- Dual, 180° phased controllers reduce required input capacitance and power supply induced noise
- High efficiency is up to 95%
- RSENSE or DCR current sensing, ±1% 0.8V output voltage accuracy
- Phase-lockable fixed frequency 250kHz to 780kHz
- Supports pre-biased output, dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping or tracking, foldback output current limiting
- Power good output voltage monitor
- Regulated feedback voltage range from 0.792 to 0.808V at ITH1,2 voltage = 1.2V;TA = 25°C
- 28-lead narrow plastic SSOP package
- Temperature rating range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
30V
97.2%
28Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
NSSOP
4V
2Outputs
NSSOP
780kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate