New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LTC3873ETS8#TRMPBF

                      DC/DC Controller, Boost, 8.8 to 75V Supply, 1 Output, 78% Duty Cycle, 200kHz, TSOT-23-8

                      Date/Lot Code

                      ANALOG DEVICES LTC3873ETS8#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3873ETS8#TRMPBF
                      Newark Part No.50AK3294
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      418 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.940
                      10+$2.740
                      25+$2.580
                      50+$2.420
                      100+$2.260
                      250+$2.080
                      500+$2.040
                      1000+$2.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3873ETS8#TRMPBF
                      Newark Part No.50AK3294
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min8.8V
                      Supply Voltage Max75V
                      No. of Outputs1Outputs
                      Duty Cycle (%)78%
                      IC Case / PackageTSOT-23
                      No. of Pins8Pins
                      Switching Frequency200kHz
                      TopologyBoost, Flyback, SEPIC
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTSOT-23
                      No. of Outputs1 Output

                      Product Overview

                      LTC3873 is a constant frequency current mode, boost, flyback or SEPIC DC/DC controller that drives an N-channel power MOSFET in high input and output voltage converter applications. Soft-start can be programmed using an external capacitor. It provides ±1.5% output voltage accuracy and consumes only 300μA quiescent current during normal operation and only 55μA during micropower start-up. Using a 9.3V internal shunt regulator, this device can be powered from a high input voltage through a resistor or it can be powered directly from a low impedance DC voltage of 9V or less. It is widely used in applications such as telecom power supplies, 42V and 12V automotive power supplies, portable electronic equipment etc.

                      • VIN and VOUT limited only by external components
                      • Adjustable current limit, current sense resistor optional
                      • Current mode operation for excellent line and load transient response
                      • Shutdown current is 55μA typ at (VRUN/SS = 0V, TA = 25°C, VCC = 9V)
                      • Oscillator frequency is 200KHz typ at (TA = 25°C, VCC = 9V)
                      • Gate drive rise / fall time is ±40ns
                      • Maximum duty cycle is 78% typ at (TA = 25°C, VCC = 9V)
                      • Undervoltage lockout threshold is 8.4V typ at (TA = 25°C, VCC = 9V)
                      • Operating temperature range from -40°C to 85°C
                      • Package style is 8-lead plastic TSOT-23

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      75V

                      Duty Cycle (%)

                      78%

                      No. of Pins

                      8Pins

                      Topology

                      Boost, Flyback, SEPIC

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSOT-23

                      Supply Voltage Min

                      8.8V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      TSOT-23

                      Switching Frequency

                      200kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.