New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LTC3880EUJ#PBF

                      DC/DC Controller, Synchronous Buck, 4.5 V to 24 V Supply, 2 Output, 1MHz, QFN-EP-40

                      Date/Lot Code

                      ANALOG DEVICES LTC3880EUJ#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3880EUJ#PBF
                      Newark Part No.50AK3301
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.650
                      10+$9.750
                      25+$9.440
                      50+$8.950
                      122+$8.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3880EUJ#PBF
                      Newark Part No.50AK3301
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max24V
                      No. of Outputs2Outputs
                      Duty Cycle (%)-
                      IC Case / PackageQFN-EP
                      No. of Pins40Pins
                      Switching Frequency1MHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleQFN-EP
                      No. of Outputs2 Output

                      Product Overview

                      LTC®3880 is a dual, PolyPhase DC/DC synchronous step-down switching regulator controller with an I²C-based PMBus compliant serial interface. The controller uses a constant frequency, current mode architecture that is supported by LTpowerPlay™ software development tool with graphical user interface (GUI). Switching frequency, output voltage, and device address can be programmed using external configuration resistors. Parameters can be set via the digital interface or stored in EEPROM. Voltage, current, internal/external temperature and fault status can be read back through the bus interface. Typical applications are high current distributed power systems, telecom, datacom and storage systems, intelligent energy efficient power regulation.

                      • PMBus/I²C compliant serial interface, integrated 16bit ADC
                      • Telemetry read back includes VIN, IIN, VOUT, IOUT, temperature and faults
                      • ±0.5% output voltage accuracy over temperature, internal EEPROM with ECC and fault logging
                      • Integrated powerful N-channel MOSFET gate drivers power conversion
                      • Analog current mode control loop, accurate PolyPhase® current sharing for up to 6 phases
                      • Input voltage range from 4.5 to 24V (TA=25°C, VIN=12V, VRUN0,1=3.3V, fSYNC=500KHz)
                      • Input voltage supply current is 25mA typ (VRUN0,1=3.3V, no caps on TG and BG)
                      • 40-lead plastic QFN package
                      • Junction temperature range from -40°C to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      24V

                      Duty Cycle (%)

                      -

                      No. of Pins

                      40Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      QFN-EP

                      Supply Voltage Min

                      4.5V

                      No. of Outputs

                      2Outputs

                      IC Case / Package

                      QFN-EP

                      Switching Frequency

                      1MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      2 Output

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.