Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $6.440 |
| 25+ | $5.630 |
| 50+ | $5.180 |
| 100+ | $4.710 |
| 250+ | $4.270 |
Product Information
Product Overview
LTC4123 is a low power wireless receiver and a constant-current/constant-voltage linear charger for NiMH batteries. An external programming resistor sets the charge current upto 25mA. The temperature compensated charge voltage feature protects the NiMH battery and prevents overcharging. Wireless charging with the device allows products to be charged while sealed within enclosures and eliminates bulky connectors in space constrained environments. It also makes it possible to charge NiMH batteries used in moving or rotating equipment. It prevents charging of Zinc-Air batteries as well as batteries inserted with reverse polarity. This device pauses charging if its temperature is too hot or too cold. An internal timer provides time-based charging termination. It is used in applications such as hearing aids, smart cards, fitness devices, moving and/or rotating equipment etc.
- Complete low power wireless NiMH charger
- Small total solution volume
- Temperature compensated charge voltage
- Integrated rectifier with overvoltage limit
- Zinc-air battery detection, reverse polarity protection
- Input supply operating range from 2.2V to 5V
- Input quiescent operating current is 125µA typ at (TA = 25°C, VACIN = 0V)
- Operating temperature range from -20°C to 85°C
- Package style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiMH
1.5V
DFN-EP
1Cells
85°C
-
No SVHC (21-Jan-2025)
5V
28mA
6Pins
-20°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate