Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 10+ | $7.740 |
| 25+ | $5.940 |
| 50+ | $5.720 |
| 146+ | $5.490 |
| 292+ | $5.410 |
| 511+ | $5.310 |
Product Information
Product Overview
LTC4217 is a integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. It is widely used in application such as RAID systems, solid state drives, server I/O cards, industrial etc.
- Small footprint, 33m ohm MOSFET with RSENSE
- Wide operating voltage range is 2.9V to 26.5V
- Current and temperature monitor outputs
- Overtemperature protection
- Adjustable current limit timer before fault
- Power good and fault outputs
- Adjustable inrush current control
- Accurate undervoltage and overvoltage protection is 2%
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial Applications, RAID System, Server I/O Cards, Solid State Drives
2.9V
26.5V
16Pins
Internal
Hot Swap Controller
70°C
-
No SVHC (21-Jan-2025)
1Channels
-
DFN
DFN
Surface Mount
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate