Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $6.580 |
| 25+ | $6.150 |
| 50+ | $5.740 |
| 146+ | $5.310 |
Product Information
Product Overview
LTC4232 is an integrated solution for hot swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a hot swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. It provides separate inrush current control and a 10% accurate 5A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. It allows faster turn-on than the device by providing 16ms debounce delay and external control of the GATE ramp rate. It is widely used in applications such as RAID systems, solid state drives, server I/O cards, industrial etc.
- MOSFET + sense resistor on-resistance is 33Mohm typical at ( TA = 25°C, VDD = 12V)
- Wide operating voltage range is 9V to 15V
- Current and temperature monitor outputs
- Overtemperature protection
- Adjustable current limit timer before fault
- Power good and fault outputs, adjustable inrush current control
- 2% accurate undervoltage and overvoltage protection
- Input supply current is 1.6mA typ at (TA = 25°C, VDD = 12V)
- Operating ambient temperature is 0°C to 70°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial Applications, RAID System, Server I/O Cards, Solid State Drives
2.9V
15V
DFN
Internal
Hot Swap Controller
70°C
-
No SVHC (21-Jan-2025)
1Channels
-
DFN
16Pins
Surface Mount
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate