New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LTC4238CGN#PBF

                      Hot-Swap Controller, 6.5 V to 80 V in, SSOP-24, 0°C to 70°C

                      Date/Lot Code

                      ANALOG DEVICES LTC4238CGN#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4238CGN#PBF
                      Newark Part No.50AK3460
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.160
                      10+$11.270
                      25+$10.550
                      50+$9.830
                      110+$9.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4238CGN#PBF
                      Newark Part No.50AK3460
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Controller ApplicationsComputers, Industrial High Side Switch, Live Board Insertion, Servers, Vehicle Electrical Systems
                      Input Voltage-
                      Supply Voltage Min6.5V
                      Supply Voltage Max80V
                      IC Case / PackageSSOP
                      Controller IC Case StyleSSOP
                      No. of Pins24Pins
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionHigh Voltage High Current Hot Swap Controller
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4238 is a high voltage high current hot swap controller that allows a board to be safely inserted and removed from a live backplane. Dual 12V gate drive is well suited for high power applications to either share safe operating area across parallel MOSFETs or support a 2-stage start-up that first charges the load capacitance followed by enabling a low on-resistance path to the load. The device features active current limiting (ACL) with two foldback options as VDS increases. The constant power profile limits the power dissipation to be no higher than a fixed value, while the high power profile allows the part to ride through large input steps during operation. It is widely used in application such as live board insertion in 12V, 24V and 48V systems, industrial high side switch/circuit breaker, computers, servers, vehicle electrical systems etc.

                      • Configurable parallel, staged start or single MOSFET modes
                      • Adjustable precision current limit is 6mV to 20mV
                      • Current foldback limits MOSFET power
                      • SOA timer optimizes MOSFET capability
                      • Monitors VGS and VDS for MOSFET health
                      • 12V gate drive for lower MOSFET RDS(ON)
                      • Parallelable controllers for very high current levels
                      • Operating temperature is 0°C to 70°C
                      • Packaging style is 24-lead plastic SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Input Voltage

                      -

                      Supply Voltage Max

                      80V

                      Controller IC Case Style

                      SSOP

                      Power Switch

                      External

                      IC Function

                      High Voltage High Current Hot Swap Controller

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Computers, Industrial High Side Switch, Live Board Insertion, Servers, Vehicle Electrical Systems

                      Supply Voltage Min

                      6.5V

                      IC Case / Package

                      SSOP

                      No. of Pins

                      24Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.