Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $3.920 |
| 25+ | $3.700 |
| 50+ | $3.540 |
| 100+ | $3.470 |
| 250+ | $3.430 |
| 980+ | $3.400 |
Product Information
Product Overview
LTC®4249 dual electronic circuit breaker (ECB) with current monitors provides independent overcurrent protection to a pair of loads. Each channel has a precision enable input, current monitor output and ready status output. A single resistor configures the ECB threshold. If either channel detects an overcurrent condition, the corresponding breaker disconnects the input from the load. After a circuit breaker event, the open-drain RDY status output pulls low and the ECB latches off. Toggling the enable input turns the ECB back on after a 1 second cool off period. Application includes 5G mMIMO PA array protection, industrial safety, condition monitoring, relay replacement, load switching.
- High voltage dual SPST, current sharing allowed, 5% accurate analog current monitor outputs
- Filtered (50µs) primary OC threshold, fast (2µs) secondary OC threshold
- Automatic inrush control, short-circuit protection, precision enable inputs
- Open-drain, ready status outputs
- Operating range from 6 to 65V (TA=25°C. VIN1=VIN2=52V and RIMON=10kohm)
- Typical maximum steady state ECB current is 1.2A (TA=25°C, VIN1=VIN2=52V)
- Typical on-resistance is 75mohm (TA=25°C. VIN1=VIN2=52V)
- Typical ECB On-resistance is 75mohm (TA=25°C, VIN1=VIN2=52V)
- Inrush current limited operating time range from 8 to 12ms (TA=25°C)
- 20-lead LQFN package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Circuit Breaker
65V
20Pins
125°C
-
No SVHC (21-Jan-2025)
1.5V
LQFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate