Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $9.490 |
| 25+ | $9.130 |
| 50+ | $8.780 |
| 146+ | $8.420 |
Product Information
Product Overview
LTC4281 is a hot swap controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allows for monitoring of board current, voltage, power, energy and fault status. This device features analog foldback current limiting to limit the MOSFET power to a constant value. It is well suited to high power applications because the precise monitoring capability and accurate current limiting reduce the extremes in which both loads and power supplies must safely operate. Non-volatile configuration allows for flexibility in the autonomous generation of alerts and response to faults. It is widely used in application such as enterprise servers and data storage systems, network routers and switches, base stations, platform management etc.
- Wide operating voltage range is 2.9V to 33V
- Input supply current is 3.5mA typical
- 12V gate drive for lower MOSFET RDS(ON)
- MOSFET power limiting with current foldback, continuously monitors MOSFET health
- Stores minimum and maximum measurements
- Alerts when alarm thresholds exceeded
- Input overvoltage and undervoltage protection, three general purpose input/outputs
- Operating temperature is 0°C to 70°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
33V
QFN
External
Hot Swap Controller with I2C Compatible Monitoring
70°C
AEC-Q100
No SVHC (21-Jan-2025)
Enterprise Servers & Data Storage Systems, N/W Routers/Switches, Base Stations, Platform Management
2.9V
QFN
28Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate