Need more?
Quantity | Price |
---|---|
1+ | $8.530 |
10+ | $5.720 |
25+ | $5.120 |
50+ | $4.520 |
100+ | $4.150 |
250+ | $3.740 |
500+ | $3.620 |
Product Information
Product Overview
LTC4301L is a hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. In addition, this device SDAIN and SCLIN pins are compatible with systems with pull-up voltages as low as 1V. Control circuitry prevents the backplane from being connected to the card until a stop bit or a bus idle is present. When the connection is made, this device provides bidirectional buffering, keeping the backplane and card capacitances isolated. When driven low, the CS input pin allows the part to connect after a stop bit or bus idle occurs. Driving CS high breaks the connection between SCLIN and SCLOUT and between SDAIN and SDAOUT. A logic high on READY indicates that the backplane and card sides are connected together. It is widely used in applications such as hot board insertion, servers, capacitance buffer/bus extender, desktop computers.
- Bidirectional buffer for SDA and SCL lines increases fanout
- Isolates input SDA and SCL line from output
- 10KV human body model ESD protection
- Supports clock stretching, arbitration and synchronization
- High impedance SDA, SCL pins for VCC = 0V
- CS gates connection from input to output
- Positive supply voltage range is 2.7V to 5.5V
- Supply current is 4.5mA typ at (VCC = 5.5V, VSDAIN = VSCLIN = 0V, TA = 25°C)
- I²C maximum operating frequency is 600KHz typ at (TA = 25°C, VCC = 2.7V to 5.5V)
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ATCA Systems, Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers
-
5.5V
MSOP
-
Hot Swappable 2-Wire Bus Buffer
70°C
-
No SVHC (21-Jan-2025)
2Channels
2.7V
MSOP
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate