Need more?
Quantity | Price |
---|---|
1+ | $8.110 |
10+ | $5.420 |
25+ | $4.720 |
50+ | $4.320 |
100+ | $3.930 |
250+ | $3.530 |
500+ | $3.390 |
Product Information
Product Overview
LTC4303 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When a connection is made, the LTC4303 provides bidirectional buffering, keeping the backplane and card capacitances isolated. If SDAOUT or SCLOUT is low for ≥ 30ms (typ), the LTC4303 automatically breaks the data and clock bus connection. At this time the LTC4303 automatically generates up to 16 clock pulses on SCLOUT in an attempt to free the bus. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. When driven high, ENABLE allows the LTC4303 to connect after a stop bit or bus idle occurs. Driving ENABLE low breaks the connection between SDAIN and SDAOUT, SCLIN and SCLOUT. READY is an open drain output that indicates when the backplane and card sides are connected together. Applications include hot board insertion, servers, capacitance buffer/bus extender, RAID system.
- Automatic disconnect of SDA/SCL lines when bus is stuck low for ≥ 30m
- Recovers stuck busses with automatic clocking
- Bidirectional buffer for SDA and SCL lines increases fanout
- Prevents SDA and SCL corruption during live board insertion and removal from backplane
- Pin compatible with LTC4300A-1, ±15KV human body model ESD protection
- Isolates input SDA and SCL lines from output
- Compatible with I2C™, I2C fast-mode and SMBus standards (up to 400KHz operation)
- READY open drain output, 1V precharge on all SDA and SCL line
- High impedance SDA, SCL pins for VCC = 0V, ENABLE gates connection from input to output
- 8-lead plastic MSOP package, 0°C to 70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Capacitance Buffer / Bus Extender, Hot Board Insertion, RAID Systems, Servers
-
5.5V
MSOP
-
Hot Swappable 2-Wire Bus Buffer
70°C
-
No SVHC (21-Jan-2025)
2Channels
2.7V
MSOP
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate