Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $5.700 |
| 25+ | $5.200 |
| 50+ | $4.690 |
| 182+ | $4.190 |
| 273+ | $3.860 |
| 546+ | $3.690 |
Product Information
Product Overview
LTC4309CDE#PBF is a hot swappable 2-wire bus buffer. It allows I/O card insertion into a live backplane without corruption of the data and clock busses. The LTC4309 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VOL tolerance allows cascading of multiple devices on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, active-low FAULT will pull low indicating a stuck bus low condition. If DISCEN is tied high, the LTC4309 will automatically break the bus connection and generate upto 16 clock pulses and a stop bit in an attempt to free the bus. A connection will resume if the stuck bus is cleared. If DISCEN is connected to GND, the busses will remain connected with no clock or stop bit generation. Active-low ACC input enables rise-time accelerators for high capacitively loaded busses. It is used in applications such as live board insertion, servers, capacitance buffer/bus extender, RAID systems, ATCA.
- Bidirectional buffer increases fanout, 60mV buffer offset independent of load
- Compatible with non-compliant VOL I²C devices, ±6kV human body model ESD ruggedness
- Isolates input SDA and SCL lines from output, compatible with I²C™, I²C fast-mode and SMBus
- READY open drain output, active-low FAULT open drain output
- High impedance SDA, SCL pins for VCC = 0, positive supply voltage from 2.3V to 5.5V
- VCC input supply current enabled is 7mA typ at (VCC = VCC2 = 5.5V, VSDAIN = VSCLIN = 0V)
- SDA/SCL propagation delay high to low is 85ns typ at (CLOAD = 50pF, 2.7K to VCC on SDA, SCL)
- Transient boosted pull-up current is 8mA typ at (positive transition > 0.8V/μS on SDA)
- I²C maximum operating frequency is 600KHz typ at (TA = 25°C. VCC = 3.3V)
- Operating temperature range from 0°C to 70°C, 12-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
12Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
2.3V
DFN-EP
MOSFET
Hot Swappable 2-Wire Bus Buffer
70°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate