Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4331IUFD#TRPBF
Newark Part No.49AM1257
Your Part Number
Technical Datasheet
2,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4331IUFD#TRPBF
Newark Part No.49AM1257
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsIndustrial Automation, Lighting and Sound System Control
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
3V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interface Applications
Industrial Automation, Lighting and Sound System Control
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability