Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $6.460 |
| 25+ | $5.800 |
| 50+ | $5.150 |
| 100+ | $4.730 |
| 250+ | $4.280 |
| 500+ | $4.230 |
Product Information
Product Overview
LTC4359 is a positive high voltage ideal diode controller with reverse input protection. It controls the forward-voltage drop across the MOSFET to ensure smooth current delivery without oscillation even at light loads. If a power source fails or is shorted, a fast turn-off minimizes reverse current transients. When used in high current diode applications, the LTC4359 reduces power consumption, heat dissipation, voltage loss and PC board area. With its wide operating voltage range, the ability to withstand reverse input voltage and high temperature rating, the LTC4359 satisfies the demanding requirements of both automotive and telecom applications. The LTC4359 also easily ORs power sources in systems with redundant supplies. Typical applications are automotive battery protection, redundant power supplies, supply holdup, telecom infrastructure, computer systems/servers, solar systems.
- Wide operating voltage range from 4V to 80V
- Reverse input protection to –40V
- Low 9µA shutdown current
- Input current rating of 150µA typical (at TA = 25°C, IN = 12V)
- Smooth switchover without oscillation
- Reduces power dissipation by replacing a power schottky diode
- Controls single or back-to-back N-channel MOSFETs
- 8-lead plastic MSOP package
- –40°C to 85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
80V
8Pins
85°C
-
No SVHC (25-Jun-2025)
4V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate