
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $3.660 |
| 25+ | $3.360 |
| 50+ | $3.210 |
| 100+ | $3.050 |
| 250+ | $2.970 |
Product Information
Product Overview
LTC4360-1 is an overvoltage protection controller. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. This device controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, this device turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, this device provides protection from transients up to 80V without requiring transient voltage suppressors or other external component. This device has a delayed start-up and an adjustable dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. It is widely used in application such as USB protection, handheld computers, cell/smart phones, MP3/MP4 players, digital cameras etc.
- Operation voltage range is 2.5V to 5.5V
- No input capacitor or TVS required for most applications
- 2% accurate 5.8V overvoltage threshold
- Gentle shutdown
- Controls N-channel MOSFET
- Adjustable power-up dV/dt limits inrush
- Power good output
- Low current shutdown
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
80V
8Pins
External
Overvoltage Protection Controller
85°C
-
No SVHC (04-Feb-2026)
Cell / Smart Phones, Digital Cameras, Handheld Computers, MP3 / MP4 Players, USB Protection
2.5V
SC-70
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
