Need more?
Quantity | Price |
---|---|
1+ | $12.870 |
10+ | $8.840 |
25+ | $7.800 |
50+ | $7.200 |
100+ | $6.620 |
250+ | $6.300 |
Product Information
Product Overview
LTC487 is a low power differential bus/line driver designed for multipoint data transmission standard RS485 applications with extended common mode range (–7V to 12V). It also meets RS422 requirements. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver features three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. It is widely used in application such as low power RS485/RS422 drivers, level translator etc.
- Supply current is 110μA typ
- Single 5V supply
- Thermal shutdown protection
- Power-up/down glitch-free driver outputs permit live insertion/removal of package
- Driver maintains high impedance in three-state or with the power off
- 28ns typical driver propagation delays with 5ns skew
- Pin compatible with the SN75174, DS96174, µA96174, and DS96F174
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transmitter
-
4
-
NDIP
5.25V
16Pins
±2 kV (HBM)
0°C
-
-
LTC487
Differential Bus / Line Driver
RS422, RS485
4Drivers
10Mbps
4.75V
NDIP
-
Open
70°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate