Quantity | Price |
---|---|
1+ | $14.060 |
10+ | $12.230 |
25+ | $11.610 |
50+ | $10.990 |
182+ | $10.370 |
273+ | $10.260 |
546+ | $10.150 |
Product Information
Product Overview
LTC5510 is a high linearity mixer optimized for applications requiring very wide input bandwidth, low distortion, and low LO leakage. The chip includes a double-balanced active mixer with an input buffer and a high speed LO amplifier. The input is optimized for use with 1:1 transmission line baluns, allowing very wideband impedance matching. The mixer can be used for both up- and down-conversion and can be used in wideband systems. The LO can be driven differentially or single-ended and requires only 0dBm of LO power to achieve excellent distortion and noise performance, while also reducing external drive circuit requirements. It offers low LO leakage, greatly reducing the need for output filtering to meet LO suppression requirements. It is used in application like wideband receivers/transmitters, cable downlink infrastructure, HF/VHF/UHF mixer, wireless infrastructure etc.
- Input frequency range is 1 to 6000MHz typical at (TC = 25°C, EN = high, PLO = 0dBm)
- 50 ohm matched input from 30MHz to <gt/>3GHz
- Conversion gain is 1.5dB typical at (fIN = 190MHz, fLO = 1765MHz, upmixer)
- Noise figure is 11.6dB typical at (fIN = 190MHz, fLO = 1765MHz, upmixer)
- Shutdown control, LO input impedance always matched
- 0dBm LO drive level, on-chip temperature monitor
- Supply voltage range is 4.5V to 5.3V
- Supply current is 105mA typical at (5V, R1 = open, TC = 25°C, VCC = 5V)
- Operating temperature is -40°C to 105°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
3.1V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
6GHz
5.3V
16Pins
105°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate